Texas Instruments LMC8101BP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VFBGA |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 90mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC8101BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.