Single-channel, rail-to-rail input and output operational amplifier featuring a 1.3MHz gain bandwidth product and 1.2V/µs slew rate. This CMOS amplifier operates from a 2.7V to 10V supply range, with a dual supply voltage capability from 1.35V to 5V. It offers a low input bias current of 1pA and a 5mV input offset voltage, with a 70dB common mode rejection ratio and 76dB power supply rejection ratio. Packaged in a micro SMD (8-DSBGA) for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments LMC8101TPX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 700uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 102.8dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC8101TPX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.