
Dual H-bridge motor driver IC for brushed DC motors, featuring a maximum supply voltage of 55V and a maximum output current of 3A per channel. This through-hole component, housed in a TO-220 package, offers a parallel interface for control and operates from a minimum supply voltage of 12V. It provides two independent output channels, with an operating supply current of 13mA. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LMD18200T/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMD18200T/NOPB technical specifications.
| Package/Case | TO-220 |
| Height | 10.69mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20.02mm |
| Max Collector Current | 3A |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 12V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 13mA |
| Output Current | 3A |
| Output Voltage | 55V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMD18200T/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
