
Dual H-bridge motor driver IC, capable of delivering up to 3A continuous output current per channel. Features a wide operating supply voltage range from 12V to 55V, with a maximum collector current of 3A. Designed for brushed DC motor control, this component utilizes a parallel interface and is housed in a TO-220 package with through-hole mounting. Operating temperature range spans from -40°C to 125°C, and the device is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMD18201T/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMD18201T/NOPB technical specifications.
| Package/Case | TO-220 |
| Height | 10.69mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20.02mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 12V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMD18201T/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
