Texas Instruments LME49600TS technical specifications.
| Package/Case | TO-263 |
| Number of Channels | 1 |
| Output Current | 250mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LME49600TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.