
High-performance audio buffer IC featuring a 200MHz gain bandwidth product and a 2000V/µs slew rate. Delivers 250mA output current with a maximum output power of 500mW. Operates with dual supply voltages from 2.25V to 22V, supporting a maximum supply voltage of 44V. Encased in a TO-263 surface-mount package, this single-channel amplifier is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments LME49610TS/NOPB technical specifications.
| Package/Case | TO-263 |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 200MHz |
| Height | 4.57mm |
| Input Offset Voltage (Vos) | 22V |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 500mW |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Output Current | 250mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2000V/µs |
| Supply Current | 13mA |
| Supply Type | Dual |
| Voltage Gain | 0.08dB |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49610TS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
