
Texas Instruments LME49720HA technical specifications.
| Package/Case | TO-99 |
| Load Impedance | 2kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Output Current | 42mA |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LME49720HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
