
Texas Instruments LME49720HABD technical specifications.
| Evaluation Kit | Yes |
| Output Current per Channel | 26mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Slew Rate | 20V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LME49720HABD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
