
Dual high-performance, high-fidelity audio operational amplifier featuring a 55MHz bandwidth and 20V/µs slew rate. This surface mount device offers a 110dB common mode rejection ratio and power supply rejection ratio, with a 140dB voltage gain. Designed for dual supply operation from ±2.5V to ±17V, it delivers 26mA output current per channel. The amplifier operates within a -40°C to 85°C temperature range and is housed in an 8-SOIC package.
Texas Instruments LME49720MA/NOPB technical specifications.
| Bandwidth | 55MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 55MHz |
| Height | 1.45mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 700uV |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 17V |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 20V/µs |
| Supply Current | 10mA |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 140dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49720MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
