
Texas Instruments LME49720NABD technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 17V |
| Output Current per Channel | 26mA |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Slew Rate | 20V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49720NABD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
