Texas Instruments LME49721MA technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 20MHz |
| Input Offset Voltage (Vos) | 1.5mV |
| Load Impedance | 600R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 9.7mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 8.5V/µs |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49721MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
