
Dual-channel, high-fidelity operational amplifier featuring rail-to-rail input and output. Offers a 20MHz bandwidth and 8.5V/µs slew rate. Achieves 130dB voltage gain and 70dB CMRR, with a low 300µV input offset voltage and 0.04pA input bias current. Operates from a 2.2V to 5.5V supply with a typical 2.15mA quiescent current. Surface-mount SOIC package, RoHS compliant, suitable for -40°C to 85°C operation.
Texas Instruments LME49721MA/NOPB technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 20MHz |
| Height | 1.45mm |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.15mA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Current per Channel | 9.7mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LME49721 |
| Slew Rate | 8.5V/µs |
| Supply Current | 2.15mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 130dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49721MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
