
High-fidelity dual audio operational amplifier featuring a 55MHz gain bandwidth product and 22V/µs slew rate. Delivers exceptional performance with 110dB common mode rejection ratio and 110dB power supply rejection ratio. Operates with dual supply voltages from 2.5V to 15V, supporting a maximum dual supply of 18V. Surface mountable in an 8-SOIC package, this amplifier offers low input bias current of 53nA and minimal input offset voltage of 20µV.
Texas Instruments LME49722MA/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 55MHz |
| Height | 1.45mm |
| Input Bias Current | 53nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Load Impedance | 600R |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12.3mA |
| Operating Supply Voltage | 18V |
| Output Current | 23mA |
| Output Current per Channel | 28mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Supply Current | 12.1mA |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 140dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49722MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
