
Dual audio operational amplifier featuring 55MHz gain bandwidth product and 22V/µs slew rate. Achieves 110dB common mode rejection ratio and 140dB voltage gain. Operates with dual supply voltages from ±2.5V to ±18V, or single supply from 5V to 36V. Surface mountable in an 8-SOIC package, this component offers low input bias current of 53nA and input offset voltage of 20µV. Suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments LME49722MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 53nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 12.3mA |
| Output Current | 23mA |
| Output Current per Channel | 28mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Supply Type | Dual |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49722MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
