
Dual high fidelity audio operational amplifier featuring a 19MHz bandwidth and 8V/µs slew rate. This surface mount device offers a 105dB voltage gain and 25mA output current per channel. Operating from dual supply voltages between 2.5V and 15V (up to 17V max), it boasts a 90dB CMRR and 95dB PSRR. Packaged in an 8-SOIC case, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments LME49723MA/NOPB technical specifications.
| Bandwidth | 19MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 19MHz |
| Height | 1.45mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.7mA |
| Operating Supply Voltage | 17V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LME49723 |
| Slew Rate | 8V/µs |
| Supply Current | 6.7mA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 19MHz |
| Voltage Gain | 105dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49723MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.