
Texas Instruments LME49724MR technical specifications.
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 80mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 18V/µs |
| Supply Type | Dual |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49724MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.