
Mono Class-AB audio amplifier IC featuring an 8-pin HSOP EP package with exposed pad for enhanced thermal performance. Surface-mount component with gull-wing leads and a 1.27mm pin pitch, designed for speaker applications. Delivers a 1-channel mono output with differential input and output signals, boasting a typical PSRR of 125 dB and a 50 MHz gain bandwidth product. Operates within a -40°C to 85°C temperature range.
Texas Instruments LME49724MRX/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HSOP EP |
| Package Description | Heat Sinked Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.55(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Typical PSRR | 125dB |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Output Type | 1-Channel Mono |
| Maximum Input Bias Current | 0.2@±15VuA |
| Maximum Input Offset Voltage | 1@±15VmV |
| Typical Gain Bandwidth Product | 50MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LME49724MRX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.