
Dual high-performance, high-fidelity audio operational amplifier featuring a 40MHz gain bandwidth product and 15V/µs slew rate. This surface mount device offers a 100dB common mode rejection ratio and 135dB voltage gain, with a low input bias current of 15nA and input offset voltage of 500µV. Operates with dual supply voltages from ±4.5V to ±18V, or single supply from 9V to 36V, consuming 3mA operating supply current and providing 22mA output current per channel. Packaged in an 8-SOIC form factor, this RoHS compliant component is suitable for demanding audio applications.
Texas Instruments LME49725MA/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 40MHz |
| Height | 1.45mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 18V |
| Output Current | 35mA |
| Output Current per Channel | 22mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 3mA |
| Supply Type | Dual |
| Voltage Gain | 135dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49725MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
