Dual operational amplifier IC featuring 40MHz gain bandwidth product and 15V/µs slew rate. Offers 100dB common mode rejection ratio and 500µV input offset voltage. Designed for surface mount installation in an 8-pin SOIC package, operating with dual supply voltages from ±4.5V to ±18V or single supply from 9V to 36V. Provides 22mA output current per channel and 3mA operating supply current.
Texas Instruments LME49725MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current | 35mA |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 15V/µs |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 40MHz |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49725MAX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
