
Dual-channel, high-current operational amplifier featuring a 6.25MHz gain bandwidth product and 3.7V/µs slew rate. Delivers 350mA output current per channel with low distortion and rail-to-rail output. Offers 80dB common mode rejection ratio and 85dB power supply rejection ratio. Operates from a 2.5V to 5.5V supply with a typical 700µA quiescent current. Packaged in an 8-pin MSOP for surface mounting, suitable for -40°C to 85°C operation.
Texas Instruments LME49726MYX/NOPB technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 6.25MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 2.25mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 5V |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.7V/µs |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 6.25MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49726MYX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
