
Texas Instruments LME49810TB technical specifications.
| Package/Case | TO-247 |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 3mV |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 100V |
| Min Dual Supply Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 60mA |
| Output Power | 300W |
| Packaging | Rail/Tube |
| Power Dissipation | 4W |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LME49810TB to view detailed technical specifications.
No datasheet is available for this part.
