Texas Instruments LMF100CCN technical specifications.
| Package/Case | PDIP |
| Filter Type | UNIVERSAL |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMF100CCN to view detailed technical specifications.
No datasheet is available for this part.