
Texas Instruments LMF100CIWMX technical specifications.
| Package/Case | SOIC |
| Filter Type | UNIVERSAL |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 9mA |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMF100CIWMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
