Single channel gate driver, designed for nano-second input pulses, features a 5-V UVLO. This interface IC, a buffer or inverter-based peripheral driver, operates with a nominal 5-V supply voltage, ranging from 4.75 V to 5.25 V. The device supports a 7-A/5-A drive capability and is housed in a compact 6-terminal DSBGA package with dimensions of 0.855 mm width and 1.255 mm length. Rated for an automotive temperature grade, it functions across a -40°C to 125°C operating temperature range.
Texas Instruments LMG1020YFFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B6 |
| Width | 0.855 |
| Length | 1.255 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMG1020YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.