Automotive single-channel low-side gate driver, featuring 7-A peak source and 5-A peak sink current capabilities. Designed for narrow pulse applications with a 5-V under-voltage lockout (UVLO) and AEC-Q100 qualification. This buffer or inverter-based MOSFET driver operates within a temperature range of -40°C to 125°C and is housed in a compact 6-WSON package with dimensions of 2mm x 2mm. Nominal supply voltage is 5V, with a range of 4.75V to 5.25V.
Texas Instruments LMG1025QDEERQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMG1025QDEERQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.