
Automotive-grade half-bridge based peripheral driver IC featuring 1.5-A and 3-A peak output current capabilities. Designed for GaNFET and MOSFET control, it offers 200-V isolation and programmable dead-time functionality. Operates with a 5-V nominal supply voltage (4.75-V to 5.25-V range) and includes 5-V UVLO protection. Housed in a 19-WQFN package with a temperature range of -40°C to 125°C.
Texas Instruments LMG1210RVRR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 19 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N19 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMG1210RVRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.