Automotive-grade GaN power switch featuring integrated driver and protection. This 600-V device offers 50-mΩ on-resistance and operates from a 9.5-V to 18-V supply voltage. The 32-terminal, 8mm x 8mm QUAD package provides a single channel for efficient power management. Operating temperature range spans -40°C to 125°C.
Texas Instruments LMG3410R050RWHR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 9.5 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMG3410R050RWHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.