600-V, 50-mΩ Gallium Nitride (GaN) power switch with integrated driver and protection features. This single-channel IC operates across an automotive temperature grade from -40°C to 125°C. It is housed in a 32-terminal, 8mm x 8mm S-PQCC-N32 package with quad terminal positioning. The device supports a supply voltage range of 9.5 V to 18 V, with a nominal supply voltage of 12 V.
Texas Instruments LMG3410R050RWHT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 9.5 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMG3410R050RWHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.