
The LMH0030VS/NOPB is a high-speed specialized IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and consumes up to 430mW of power. The device is packaged in a lead-free TQFP-64 package and is suitable for surface mount applications. It is compliant with RoHS regulations and has a maximum supply voltage of 3.45V.
Texas Instruments LMH0030VS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.485Gbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Inputs | 20 |
| Number of Outputs | 2 |
| Packaging | Tray |
| Power Consumption | 430mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.01272oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0030VS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
