
Texas Instruments LMH0031VS/NOPB technical specifications.
| Package/Case | TQFP |
| Control Interface | SERIAL |
| Data Rate | 1.485Gbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Drivers | 20 |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Output Current | 2mA |
| Packaging | Tray |
| Power Consumption | 705mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0031VS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.