
The LMH0040SQ is a 1-channel bus transceiver designed for high-speed data transfer at up to 3000Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is mounted using a surface mount technique and is available in a tape and reel packaging format. With a power consumption of 440W and a power dissipation of 440mW, the LMH0040SQ is suitable for a variety of applications.
Texas Instruments LMH0040SQ technical specifications.
| Data Rate | 3000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 440W |
| Power Dissipation | 440mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH0040SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
