
The LMH0041SQ/NOPB is a 3Gbps serial interface IC with one input and five outputs, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and consumes 480mW of power. This device is lead-free and RoHS compliant. The LMH0041SQ/NOPB is packaged in tape and reel format.
Texas Instruments LMH0041SQ/NOPB technical specifications.
| Data Rate | 3Gbps |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.465V |
| Packaging | Tape and Reel |
| Power Consumption | 480mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0041SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.