
The LMH0046MHX/NOPB is a serial interface IC from Texas Instruments, packaged in a 32-lead HTSSOP. It operates within a temperature range of -40°C to 85°C and is designed for use with a 3.3V supply voltage. This device is lead free and RoHS compliant, making it suitable for a variety of applications. The LMH0046MHX/NOPB is available in quantities of 2500 units per reel, packaged in tape and reel format.
Texas Instruments LMH0046MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 330W |
| RoHS Compliant | Yes |
| Series | LMH0046 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0046MHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.