Texas Instruments LMH0050SQX/NOPB technical specifications.
| Data Rate | 3000Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 440mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 5 |
| Number of Outputs | 1 |
| Number of Receivers | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 460mW |
| Power Dissipation | 440mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0050SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.