Texas Instruments LMH0070SQE technical specifications.
| Data Rate | 3000Mbps |
| Interface | LVDS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 5 |
| Packaging | Tape and Reel |
| Power Dissipation | 440mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH0070SQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.