
The LMH0070SQE/NOPB is a 3.3V interface IC with a data rate of 3000Mbps, supporting I2C and SMBus protocols over a 2-wire interface. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 440mW. The device is lead free and RoHS compliant, packaged in a surface mount configuration.
Texas Instruments LMH0070SQE/NOPB technical specifications.
| Data Rate | 3000Mbps |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 440mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 400mW |
| Power Dissipation | 440mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH0070 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0070SQE/NOPB to view detailed technical specifications.
No datasheet is available for this part.