
HD/SD SDI cable driver, serial interface IC supporting data rates up to 2970Mbps. Features a serial control interface and operates from a 3.3V supply voltage (3.135V to 3.465V). This surface mount component has a maximum operating temperature of 85°C and a minimum of -40°C, with an operating supply current of 15mA. Packaged in tape and reel for 1000 units, it is RoHS compliant.
Texas Instruments LMH0302SQ/NOPB technical specifications.
| Control Interface | SERIAL |
| Data Rate | 2970Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 162W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0302SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
