
HD/SD SDI Cable Driver Serial Interface IC, featuring a SERIAL control interface and SMBus interface. Operates from a 3.3V supply voltage with a wide temperature range of -40°C to 85°C. This surface mount component is supplied in tape and reel packaging, with a low power consumption of 155W. It is RoHS compliant and lead-free.
Texas Instruments LMH0303SQ/NOPB technical specifications.
| Control Interface | SERIAL |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 155W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0303SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
