
HD/SD SDI cable driver serial interface for high-speed data transmission up to 2970Mbps. Features a serial control interface and operates from a 3.135V to 3.465V supply voltage, with a typical operating voltage of 3.3V and low operating supply current of 1.3mA. This surface mount component offers a wide operating temperature range from -40°C to 85°C and a maximum power dissipation of 130mW. Packaged in tape and reel for efficient assembly, it is RoHS compliant.
Texas Instruments LMH0303SQE/NOPB technical specifications.
| Control Interface | SERIAL |
| Data Rate | 2970Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 155mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0303SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
