
High-speed serial interface IC for HD/SD SDI applications, supporting data rates up to 2970Mbps. Features a wide operating voltage range of 3.135V to 3.465V with a typical operating supply voltage of 3.3V and low operating supply current of 1.3mA. This surface mount component is RoHS compliant and operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 230mW. Packaged in a 16-pin WQFN EP on tape and reel for efficient assembly.
Texas Instruments LMH0307SQE/NOPB technical specifications.
| Data Rate | 2970Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 275mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0307SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
