Texas Instruments LMH0307SQX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 275W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH0307 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0307SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.