
Texas Instruments LMH0341SQX/NOPB technical specifications.
| Data Rate | 3Gbps |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 5 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.465V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 520mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0341SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.