
HD/SD SDI adaptive cable equalizer serial interface IC supporting data rates up to 2970Mbps. Features include a single driver and receiver, surface mountable in a 16-pin WQFN EP package. Operates from a 3.135V to 3.465V supply with a typical 85mA current draw. Extended temperature range from -40°C to 85°C, RoHS compliant, and packaged on tape and reel.
Texas Instruments LMH0344SQ/NOPB technical specifications.
| Data Rate | 2970Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 280W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0344SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.