
HD/SD SDI adaptive cable equalizer serial interface IC supporting data rates up to 2970Mbps. Features a wide operating voltage range of 3.135V to 3.465V with a typical supply current of 85mA. This surface mount component operates from -40°C to 85°C and is packaged on tape and reel. RoHS compliant with a low profile of 0.7mm height.
Texas Instruments LMH0344SQE/NOPB technical specifications.
| Data Rate | 2970Mbps |
| Height | 0.7mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280mW |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 280mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0344SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
