
HD/SD SDI Reclocker, a serial interface IC designed for high-definition and standard-definition serial digital interface applications. Features four outputs and operates with a frequency of 27MHz. This surface mount component offers a wide operating temperature range from -40°C to 85°C, with a supply voltage range of 3.135V to 3.465V. Power consumption is 365mW, with an input current of 47uA and a supply current of 111mA. Packaged on tape and reel, this RoHS compliant device is lead-free.
Texas Instruments LMH0346SQE/NOPB technical specifications.
| Frequency | 27MHz |
| Input Current | 47uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 365mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 111mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0346SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
