The LMH0356SQX/NOPB is a surface mount IC from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and consumes 430W of power. This IC is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units.
Texas Instruments LMH0356SQX/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 430W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH0356 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0356SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.