3 Gbps HD/SD SDI reclocker for analog signal processing. Features eye monitor functionality and low power consumption at 100mW. Operates with a 2.5V supply voltage and 58mA current. Supports data rates up to 2970Mbps. Packaged in a 24-WQFN for surface mounting, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments LMH0366SQE/NOPB technical specifications.
| Data Rate | 2970Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Operating Supply Current | 58mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0366SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.