
Adaptive cable equalizer serial interface IC supporting data rates up to 2970Mbps. Features SPI and serial interface compatibility with a 3.3V operating supply voltage range of 3.135V to 3.465V. Operates with a maximum supply current of 117mA and power consumption of 235mW. Packaged in a 7mm x 7mm x 0.8mm TCSP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LMH0387SLE/NOPB technical specifications.
| Data Rate | 2970Mbps |
| Height | 0.8mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 117mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Supply Current | 91mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 235mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0387SLE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.