
Texas Instruments LMH0394SQX/NOPB technical specifications.
| Data Rate | 2970Mbps |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 115mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0394SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.