Texas Instruments LMH0395SQX/NOPB technical specifications.
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| Series | LMH0395 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0395SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.